5% OFF
Images are for reference only

SHM DRM309D09MK6V7GA0

Manufacturer SHM
Mfr. Part # DRM309D09MK6V7GA0
LCSC Part # C2919393
Package Plugin,P=7.5mm
Customer #
Datasheet SHM DRM309D09MK6V7GA0
EasyEDA
ECCN -
Description 3Ω ±20% Plugin,P=7.5mm NTC Thermistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Sensors/NTC Thermistors
Datasheet SHM DRM309D09MK6V7GA0
RoHS
0 products found. Show Similar
In Stock: 910
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 910
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0494 $0.052 $ 0.49
100+ $ 0.0402 $0.0423 $ 4.02
300+ $ 0.0357 $0.0375 $ 10.71
1000+ $ 0.0291 $0.0306 $ 29.10
5000+ $ 0.0264 $0.0277 $ 132.00
10000+ $ 0.0250 $0.0263 $ 250.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.