Images are for reference only

Vishay Intertech NTCS0805E3103JLT

Manufacturer Vishay Intertech
Mfr. Part # NTCS0805E3103JLT
LCSC Part # C3153166
Package 0805
Customer #
Datasheet Vishay Intertech NTCS0805E3103JLT
EasyEDA
ECCN EAR99
Description 10kΩ 210mW ±5% ±3% 0805 NTC Thermistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Sensors/NTC Thermistors
Datasheet Vishay Intertech NTCS0805E3103JLT
RoHS
0 products found. Show Similar
In Stock: 3359
WHS-HK: 0
WHS-ZH: 3359
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
1+ $0.4297 $ 0.43
10+ $0.3417 $ 3.42
30+ $0.3044 $ 9.13
100+ $0.2566 $ 25.66
500+ $0.2358 $ 117.90
1000+ $0.2238 $ 223.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.