Images are for reference only

Abracon LLC ASFL1-16.000MHZ-EC-T

Manufacturer Abracon LLC
Mfr. Part # ASFL1-16.000MHZ-EC-T
LCSC Part # C596968
Package SMD5032-4P
Customer #
Datasheet Abracon LLC ASFL1-16.000MHZ-EC-T
EasyEDA
ECCN EAR99
Description 3.3V 15mA ±50ppm 16MHz SMD5032-4P Oscillators ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Oscillators
Datasheet Abracon LLC ASFL1-16.000MHZ-EC-T
RoHS
0 products found. Show Similar
In Stock: 299
WHS-HK: 0
WHS-ZH: 299
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $1.5579 $ 1.56
10+ $1.3351 $ 13.35
30+ $1.1959 $ 35.88
100+ $1.052 $ 105.20
500+ $0.987 $ 493.50
1000+ $0.9592 $ 959.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.