20% OFF
Images are for reference only

CREC 01.O.MC.HTHVFBF0040000000

Manufacturer CREC
Mfr. Part # 01.O.MC.HTHVFBF0040000000
LCSC Part # C7570552
Package SMD3225-4P
Customer #
Datasheet CREC 01.O.MC.HTHVFBF0040000000
EasyEDA
ECCN
Description 5V 40MHz SMD3225-4P Oscillators ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Oscillators
Datasheet CREC 01.O.MC.HTHVFBF0040000000
RoHS
0 products found. Show Similar
In Stock: 2360
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2360
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.3700 $0.4625 $ 0.37
10+ $ 0.2984 $0.373 $ 2.98
30+ $ 0.2674 $0.3342 $ 8.02
100+ $ 0.2280 $0.285 $ 22.80
500+ $ 0.2113 $0.2641 $ 105.65
1000+ $ 0.2005 $0.2506 $ 200.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.