Images are for reference only

LFC LO206A-24M-50-C

Manufacturer LFC
Mfr. Part # LO206A-24M-50-C
LCSC Part # C19077072
Package SMD2016-4P
Customer #
Datasheet LFC LO206A-24M-50-C
EasyEDA
ECCN -
Description 1.8V 24MHz SMD2016-4P Oscillators ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Oscillators
Datasheet LFC LO206A-24M-50-C
RoHS
0 products found. Show Similar
In Stock: 95
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 95
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $1.5142 $ 1.51
10+ $1.3053 $ 13.05
30+ $1.175 $ 35.25
100+ $1.0418 $ 104.18
500+ $0.9812 $ 490.60
1000+ $0.9555 $ 955.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.