Images are for reference only

TONYU DY-ITR152-2

Manufacturer TONYU
Mfr. Part # DY-ITR152-2
LCSC Part # C7433024
Package DIP-4
Customer #
Datasheet TONYU DY-ITR152-2
EasyEDA
ECCN -
Description 4.4mm 940nm 1.2V 100nA DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optoelectronics/Photointerrupters - Slot Type - Transistor Output
Datasheet TONYU DY-ITR152-2
RoHS
0 products found. Show Similar
In Stock: 750
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 750
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 150
Qty. Unit Price Ext. Price
5+ $0.1997 $ 1.00
50+ $0.1612 $ 8.06
150+ $0.1446 $ 21.69
450+ $0.124 $ 55.80
2550+ $0.1148 $ 292.74
4950+ $0.1093 $ 541.04
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.