Images are for reference only

Yxcon P125-1102A0AS116A2

Manufacturer Yxcon
Mfr. Part # P125-1102A0AS116A2
LCSC Part # C7494856
Package Plugin,P=2.54mm
Customer #
EasyEDA
ECCN -
Description Straight Square Pins 2.5mm 6mm 2P -40℃~+105℃ 3mm 2.54mm Black Brass Plugin 2.54mm 1x2P Plugin,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
RoHS
0 products found. Show Similar
In Stock: 3750
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3750
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
50+ $0.0167 $ 0.84
500+ $0.0133 $ 6.65
2000+ $0.0115 $ 23.00
5000+ $0.0104 $ 52.00
25000+ $0.0094 $ 235.00
50000+ $0.0089 $ 445.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.