Images are for reference only

chxunda XDZ200-2-05-W-2.0-G1

Manufacturer chxunda
Mfr. Part # XDZ200-2-05-W-2.0-G1
LCSC Part # C19192439
Package Push-Pull,P=2mm
Customer #
Datasheet chxunda XDZ200-2-05-W-2.0-G1
EasyEDA
ECCN -
Description Gold 1.5A Right-Angle Square Pins 2mm 10P 4mm -40℃~+105℃ 2.8mm 2mm 双排 Black 2mm 2x5P Push-Pull,P=2mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet chxunda XDZ200-2-05-W-2.0-G1
RoHS
0 products found. Show Similar
In Stock: 2875
WHS-HK: 0
WHS-ZH: 950
WHS-JS: 1925
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.1284 $ 0.64
50+ $0.1034 $ 5.17
150+ $0.0926 $ 13.89
1000+ $0.0792 $ 79.20
2000+ $0.0732 $ 146.40
5000+ $0.0696 $ 348.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.