Images are for reference only

Toponelec 2ETYK-5.08-02P-14-100AH

Manufacturer Toponelec
Mfr. Part # 2ETYK-5.08-02P-14-100AH
LCSC Part # C2828356
Package P=5.08mm
Customer #
Datasheet Toponelec 2ETYK-5.08-02P-14-100AH
EasyEDA
ECCN -
Description -40℃~+105℃ 1~2.5 1 12~28 5.08mm 320V 20A 2 Phosphor bronze 1x2P Green Plug Tin P=5.08mm Pluggable System Terminal Block ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pluggable System Terminal Block
Datasheet Toponelec 2ETYK-5.08-02P-14-100AH
RoHS
0 products found. Show Similar
In Stock: 1090
WHS-HK: 0
WHS-ZH: 445
WHS-JS: 645
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 300
Qty. Unit Price Ext. Price
5+ $0.2579 $ 1.29
50+ $0.2071 $ 10.36
300+ $0.1778 $ 53.34
600+ $0.1507 $ 90.42
2400+ $0.1386 $ 332.64
5100+ $0.1313 $ 669.63
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.