Images are for reference only

Wcon PF381-C02ASMN1

Manufacturer Wcon
Mfr. Part # PF381-C02ASMN1
LCSC Part # C843218
Package P=3.81mm
Customer #
Datasheet Wcon PF381-C02ASMN1
EasyEDA
ECCN -
Description -40℃~+105℃ 1 16~30 235℃ 3.81mm 300V 8A 2 Phosphor coppe 1x2P Green Plug Tin P=3.81mm Pluggable System Terminal Block ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pluggable System Terminal Block
Datasheet Wcon PF381-C02ASMN1
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 340
Qty. Unit Price Ext. Price
1+ $0.8446 $ 0.84
10+ $0.5941 $ 5.94
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.