30% OFF
Images are for reference only

JOEY MPH154J2J4AT4000A1

Manufacturer JOEY
Mfr. Part # MPH154J2J4AT4000A1
LCSC Part # C4355488
Package Plugin,P=10mm
Customer #
Datasheet JOEY MPH154J2J4AT4000A1
EasyEDA
ECCN EAR99
Description 150nF -40℃~+105℃ ±5% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Polypropylene Film Capacitors (CBB)
Datasheet JOEY MPH154J2J4AT4000A1
RoHS
0 products found. Show Similar
In Stock: 980
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 980
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
5+ $ 0.0403 $0.0575 $ 0.20
50+ $ 0.0357 $0.051 $ 1.79
150+ $ 0.0335 $0.0478 $ 5.03
1000+ $ 0.0282 $0.0402 $ 28.20
2000+ $ 0.0268 $0.0382 $ 53.60
5000+ $ 0.0262 $0.0373 $ 131.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.