Images are for reference only

STE(Songtian Elec) B22J154KN126120125060EOJ

Manufacturer STE(Songtian Elec)
Mfr. Part # B22J154KN126120125060EOJ
LCSC Part # C2893262
Package Plugin,P=10mm
Customer #
Datasheet STE(Songtian Elec) B22J154KN126120125060EOJ
EasyEDA
ECCN -
Description 150nF -40℃~+105℃ ±10% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Polypropylene Film Capacitors (CBB)
Datasheet STE(Songtian Elec) B22J154KN126120125060EOJ
RoHS
0 products found. Show Similar
In Stock: 960
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 960
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0514 $ 0.51
100+ $0.0419 $ 4.19
300+ $0.0371 $ 11.13
1000+ $0.0306 $ 30.60
5000+ $0.0277 $ 138.50
10000+ $0.0263 $ 263.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.