Images are for reference only

STE(Songtian Elec) B22S154KN126120105060EOJ

Manufacturer STE(Songtian Elec)
Mfr. Part # B22S154KN126120105060EOJ
LCSC Part # C2893216
Package Plugin,P=10mm
Customer #
Datasheet STE(Songtian Elec) B22S154KN126120105060EOJ
EasyEDA
ECCN -
Description 150nF -40℃~+105℃ ±10% 450V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Polypropylene Film Capacitors (CBB)
Datasheet STE(Songtian Elec) B22S154KN126120105060EOJ
RoHS
0 products found. Show Similar
In Stock: 950
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 950
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0471 $ 0.47
100+ $0.0387 $ 3.87
300+ $0.0346 $ 10.38
1000+ $0.0271 $ 27.10
5000+ $0.0246 $ 123.00
10000+ $0.0233 $ 233.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.