Images are for reference only

Vishay Intertech MKP1840410104M

Manufacturer Vishay Intertech
Mfr. Part # MKP1840410104M
LCSC Part # C3805959
Package Plugin,P=22.5mm
Customer #
Datasheet Vishay Intertech MKP1840410104M
EasyEDA
ECCN EAR99
Description 100nF -55℃~+100℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Polypropylene Film Capacitors (CBB)
Datasheet Vishay Intertech MKP1840410104M
RoHS
0 products found. Show Similar
In Stock: 8
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 235
Qty. Unit Price Ext. Price
1+ $1.5664 $ 1.57
10+ $1.5321 $ 15.32
30+ $1.5097 $ 45.29
100+ $1.4874 $ 148.74
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.