Images are for reference only

CENKER CKCS4018-33uH/M

Manufacturer CENKER
Mfr. Part # CKCS4018-33uH/M
LCSC Part # C5291804
Package SMD,4x4mm
Customer #
Datasheet CENKER CKCS4018-33uH/M
EasyEDA
ECCN -
Description 490mA 33uH 磁胶电感 ±20% 560mA SMD,4x4mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet CENKER CKCS4018-33uH/M
RoHS
0 products found. Show Similar
In Stock: 2970
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2970
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0401 $ 0.40
100+ $0.0322 $ 3.22
300+ $0.0282 $ 8.46
3000+ $0.0253 $ 75.90
6000+ $0.0229 $ 137.40
9000+ $0.0217 $ 195.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.