Images are for reference only

Ceaiya CR4012A-150M

Manufacturer Ceaiya
Mfr. Part # CR4012A-150M
LCSC Part # C7588617
Package SMD,4x4mm
Customer #
Datasheet Ceaiya CR4012A-150M
EasyEDA
ECCN -
Description 650mA 15uH ±20% 680mA SMD,4x4mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet Ceaiya CR4012A-150M
RoHS
0 products found. Show Similar
In Stock: 4450
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4450
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4500
Qty. Unit Price Ext. Price
10+ $0.0355 $ 0.36
100+ $0.0284 $ 2.84
300+ $0.0248 $ 7.44
1000+ $0.0222 $ 22.20
4500+ $0.02 $ 90.00
9000+ $0.019 $ 171.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.