Images are for reference only

DMBJ PNLS4012-220M 22UH

Manufacturer DMBJ
Mfr. Part # PNLS4012-220M 22UH
LCSC Part # C2997595
Package SMD,4x4mm
Customer #
Datasheet DMBJ PNLS4012-220M 22UH
EasyEDA
ECCN -
Description 540mA 22uH 磁胶电感 ±20% 540mA SMD,4x4mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet DMBJ PNLS4012-220M 22UH
RoHS
0 products found. Show Similar
In Stock: 4475
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4475
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.0882 $ 0.44
50+ $0.0715 $ 3.58
150+ $0.0631 $ 9.47
1000+ $0.0544 $ 54.40
2000+ $0.0493 $ 98.60
5000+ $0.0468 $ 234.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.