15% OFF
Images are for reference only

HYHONGYEX PNLS6045-2R2M

Manufacturer HYHONGYEX
Mfr. Part # PNLS6045-2R2M
LCSC Part # C963782
Package SMD,6x6mm
Customer #
Datasheet HYHONGYEX PNLS6045-2R2M
EasyEDA
ECCN -
Description 2.2uH ±20% 8.8A SMD,6x6mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet HYHONGYEX PNLS6045-2R2M
RoHS
0 products found. Show Similar
In Stock: 730
WHS-HK: 0
WHS-ZH: 420
WHS-JS: 310
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
10+ $ 0.0553 $0.065 $ 0.55
100+ $ 0.0452 $0.0531 $ 4.52
300+ $ 0.0402 $0.0472 $ 12.06
1500+ $ 0.0324 $0.0381 $ 48.60
4500+ $ 0.0294 $0.0345 $ 132.30
10500+ $ 0.0278 $0.0327 $ 291.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.