Images are for reference only

Me-TECH MWPY3015-1R0-N-T

Manufacturer Me-TECH
Mfr. Part # MWPY3015-1R0-N-T
LCSC Part # C2934989
Package 1212
Customer #
Datasheet Me-TECH MWPY3015-1R0-N-T
EasyEDA
ECCN EAR99
Description 2.32A 1uH ±30% 2.35A 1212 Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet Me-TECH MWPY3015-1R0-N-T
RoHS
0 products found. Show Similar
In Stock: 1730
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1730
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $0.0379 $ 0.38
100+ $0.0309 $ 3.09
300+ $0.0273 $ 8.19
2000+ $0.0217 $ 43.40
4000+ $0.0196 $ 78.40
10000+ $0.0186 $ 186.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.