Images are for reference only

MetalLions MNR6045T220MT

Manufacturer MetalLions
Mfr. Part # MNR6045T220MT
LCSC Part # C20612511
Package SMD,6x6mm
Customer #
Datasheet MetalLions MNR6045T220MT
EasyEDA
ECCN -
Description 2A 22uH ±20% 2.2A SMD,6x6mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet MetalLions MNR6045T220MT
RoHS
0 products found. Show Similar
In Stock: 2985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2985
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.0779 $ 0.39
50+ $0.0636 $ 3.18
150+ $0.0564 $ 8.46
1500+ $0.051 $ 76.50
3000+ $0.0467 $ 140.10
4500+ $0.0446 $ 200.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.