Images are for reference only

MetalLions MSRH4D28-3R3MT

Manufacturer MetalLions
Mfr. Part # MSRH4D28-3R3MT
LCSC Part # C915257
Package SMD,4.7x4.7mm
Customer #
Datasheet MetalLions MSRH4D28-3R3MT
EasyEDA
ECCN -
Description 3.3uH ±20% SMD,4.7x4.7mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet MetalLions MSRH4D28-3R3MT
RoHS
0 products found. Show Similar
In Stock: 3650
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3650
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $0.08 $ 0.40
50+ $0.0701 $ 3.51
150+ $0.0651 $ 9.77
500+ $0.0614 $ 30.70
2000+ $0.0565 $ 113.00
4000+ $0.055 $ 220.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.