Images are for reference only

Pulse Elec PE-92112KNL

Manufacturer Pulse Elec
Mfr. Part # PE-92112KNL
LCSC Part # C2638893
Package Plugin,33x17.8mm
Customer #
Datasheet Pulse Elec PE-92112KNL
EasyEDA
ECCN EAR99
Description 5A 100uH ±20% Plugin,33x17.8mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet Pulse Elec PE-92112KNL
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 35
Qty. Unit Price Ext. Price
1+ $5.3031 $ 5.30
10+ $5.1871 $ 51.87
30+ $5.1097 $ 153.29
100+ $5.0324 $ 503.24
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.