Images are for reference only

SHOU HAN CYA1050-2.2UH

Manufacturer SHOU HAN
Mfr. Part # CYA1050-2.2UH
LCSC Part # C7529411
Package SMD,11.6x10.1mm
Customer #
Datasheet SHOU HAN CYA1050-2.2UH
EasyEDA
ECCN -
Description 13A 2.2uH ±20% 19A SMD,11.6x10.1mm Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
Datasheet SHOU HAN CYA1050-2.2UH
RoHS
0 products found. Show Similar
In Stock: 1535
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1535
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 800
Qty. Unit Price Ext. Price
5+ $0.2671 $ 1.34
50+ $0.2149 $ 10.75
150+ $0.1926 $ 28.89
800+ $0.1646 $ 131.68
2400+ $0.1522 $ 365.28
4800+ $0.1448 $ 695.04
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.