Images are for reference only

NHC 922A-5VDC-A-X 17A

Manufacturer NHC
Mfr. Part # 922A-5VDC-A-X 17A
LCSC Part # C4154975
Package Plugin,16x21.5mm
Customer #
Datasheet NHC 922A-5VDC-A-X 17A
EasyEDA
ECCN -
Description 277V@AC 5V Normal Open:1A(SPST-Normal Open) Plugin,16x21.5mm Power Relays ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Relays/Power Relays
Datasheet NHC 922A-5VDC-A-X 17A
RoHS
0 products found. Show Similar
In Stock: 141
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 141
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 100
Qty. Unit Price Ext. Price
1+ $0.6206 $ 0.62
10+ $0.5087 $ 5.09
30+ $0.4521 $ 13.56
100+ $0.3775 $ 37.75
500+ $0.3432 $ 171.60
1000+ $0.3268 $ 326.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.