Images are for reference only

HenryTech HLT-0.5/8-2S

Manufacturer HenryTech
Mfr. Part # HLT-0.5/8-2S
LCSC Part # C7498633
Package -
Customer #
Datasheet HenryTech HLT-0.5/8-2S
EasyEDA
ECCN -
Description 500MHz~8GHz 1.5dB - RF Power Splitters / Combiners ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category RF and Wireless/RF Power Splitters / Combiners
Datasheet HenryTech HLT-0.5/8-2S
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $70.975 $ 70.98
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.