Images are for reference only

Wayon LP-ISML350

Manufacturer Wayon
Mfr. Part # LP-ISML350
LCSC Part # C2843507
Package SMD,2.1x1.4x0.8mm
Customer #
Datasheet Wayon LP-ISML350
EasyEDA
ECCN -
Description 6V 3.5A 50A 7A SMD,2.1x1.4x0.8mm Resettable Fuses ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Resettable Fuses
Datasheet Wayon LP-ISML350
RoHS
0 products found. Show Similar
In Stock: 2850
WHS-HK: 0
WHS-ZH: 5
WHS-JS: 2845
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.094 $ 0.47
50+ $0.0826 $ 4.13
150+ $0.077 $ 11.55
500+ $0.064 $ 32.00
2500+ $0.0606 $ 151.50
4000+ $0.0589 $ 235.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.