71% OFF
Images are for reference only

CTS Electronic Components 741X083472JP

Manufacturer CTS Electronic Components
Mfr. Part # 741X083472JP
LCSC Part # C1731191
Package 0402x4
Customer #
Datasheet CTS Electronic Components 741X083472JP
EasyEDA
ECCN EAR99
Description 4 ±5% 4.7kΩ 63mW ±200ppm/℃ 0402x4 Resistor Networks & Arrays ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Resistor Networks & Arrays
Datasheet CTS Electronic Components 741X083472JP
RoHS
0 products found. Show Similar
In Stock: 8420
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8420
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
20+ $ 0.0088 $0.0303 $ 0.18
200+ $ 0.0072 $0.0247 $ 1.44
600+ $ 0.0063 $0.0215 $ 3.78
2000+ $ 0.0057 $0.0196 $ 11.40
10000+ $ 0.0050 $0.0172 $ 50.00
20000+ $ 0.0048 $0.0164 $ 96.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.