Images are for reference only

TA-I Tech CNF24JTA222

Manufacturer TA-I Tech
Mfr. Part # CNF24JTA222
LCSC Part # C2978172
Package 0402x4
Customer #
Datasheet TA-I Tech CNF24JTA222
EasyEDA
ECCN EAR99
Description 4 ±5% 2.2kΩ 62.5mW ±250ppm/℃ 0402x4 Resistor Networks & Arrays ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Resistor Networks & Arrays
Datasheet TA-I Tech CNF24JTA222
RoHS
0 products found. Show Similar
In Stock: 8650
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8650
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0098 $ 0.49
500+ $0.0086 $ 4.30
1500+ $0.008 $ 12.00
10000+ $0.0076 $ 76.00
20000+ $0.0072 $ 144.00
50000+ $0.0071 $ 355.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.