Images are for reference only

SHOU HAN KCD1-202-G

Manufacturer SHOU HAN
Mfr. Part # KCD1-202-G
LCSC Part # C5884428
Package Plugin
Customer #
Datasheet SHOU HAN KCD1-202-G
EasyEDA
ECCN -
Description SPST 1万次 20A Solder Lug 12V Plugin Rocker Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Rocker Switches
Datasheet SHOU HAN KCD1-202-G
RoHS
0 products found. Show Similar
In Stock: 131
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 131
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
1+ $0.4341 $ 0.43
10+ $0.3491 $ 3.49
30+ $0.3133 $ 9.40
200+ $0.2671 $ 53.42
400+ $0.2477 $ 99.08
1000+ $0.2357 $ 235.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.