Images are for reference only

hanxia HX KCD1-103

Manufacturer hanxia
Mfr. Part # HX KCD1-103
LCSC Part # C6917315
Package Plugin
Customer #
Datasheet hanxia HX KCD1-103
EasyEDA
ECCN -
Description SPDT 1万次 No 6A Solder Lug 250V Plugin Rocker Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Rocker Switches
Datasheet hanxia HX KCD1-103
RoHS
0 products found. Show Similar
In Stock: 560
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 560
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.2198 $ 1.10
50+ $0.1767 $ 8.84
200+ $0.1583 $ 31.66
400+ $0.1353 $ 54.12
2400+ $0.125 $ 300.00
5000+ $0.1188 $ 594.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.