Images are for reference only

Hanbo Electronic SMO-222-P6

Manufacturer Hanbo Electronic
Mfr. Part # SMO-222-P6
LCSC Part # C5310445
Package SMD
Customer #
Datasheet Hanbo Electronic SMO-222-P6
EasyEDA
ECCN EAR99
Description Self bomb Gold 1.35mm Deck -40℃~+85℃ 260℃ MicroSIM card SMD SIM Card Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/SIM Card Connectors
Datasheet Hanbo Electronic SMO-222-P6
RoHS
0 products found. Show Similar
In Stock: 2310
WHS-HK: 0
WHS-ZH: 1910
WHS-JS: 400
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.306 $ 1.53
50+ $0.2493 $ 12.47
150+ $0.225 $ 33.75
1000+ $0.1867 $ 186.70
2000+ $0.1732 $ 346.40
5000+ $0.1651 $ 825.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.