Images are for reference only

XUNPU SMN-303L-ACP7

Manufacturer XUNPU
Mfr. Part # SMN-303L-ACP7
LCSC Part # C5221433
Package SMD
Customer #
Datasheet XUNPU SMN-303L-ACP7
EasyEDA
ECCN -
Description Self bomb Gold 1.37mm Deck -40℃~+70℃ 260℃ NanoSIM SMD SIM Card Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/SIM Card Connectors
Datasheet XUNPU SMN-303L-ACP7
RoHS
0 products found. Show Similar
In Stock: 2948
WHS-HK: 0
WHS-ZH: 930
WHS-JS: 2018
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.3759 $ 0.38
10+ $0.3058 $ 3.06
30+ $0.276 $ 8.28
100+ $0.2372 $ 23.72
500+ $0.2104 $ 105.20
1000+ $0.1999 $ 199.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.