Images are for reference only

Chongqing Pingwei Tech SS510B

Manufacturer Chongqing Pingwei Tech
Mfr. Part # SS510B
LCSC Part # C2994614
Package SMB
Customer #
Datasheet Chongqing Pingwei Tech SS510B
EasyEDA
ECCN EAR99
Description 100V 850mV@5A 5A SMB Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet Chongqing Pingwei Tech SS510B
RoHS
0 products found. Show Similar
In Stock: 2360
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2360
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0851 $ 0.43
50+ $0.0687 $ 3.44
150+ $0.0605 $ 9.08
500+ $0.0543 $ 27.15
3000+ $0.0476 $ 142.80
6000+ $0.0452 $ 271.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.