Images are for reference only

HL(Haolin Elec) SR840 T/B

Manufacturer HL(Haolin Elec)
Mfr. Part # SR840 T/B
LCSC Part # C2689078
Package DO-27
Customer #
Datasheet HL(Haolin Elec) SR840 T/B
EasyEDA
ECCN -
Description 40V 8A 650mV@7.5A DO-27 Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet HL(Haolin Elec) SR840 T/B
RoHS
0 products found. Show Similar
In Stock: 95
WHS-HK: 0
WHS-ZH: 25
WHS-JS: 70
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1250
Qty. Unit Price Ext. Price
5+ $0.1238 $ 0.62
50+ $0.1011 $ 5.06
150+ $0.0898 $ 13.47
1250+ $0.0723 $ 90.38
2500+ $0.0655 $ 163.75
5000+ $0.0621 $ 310.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.