Images are for reference only

Hangzhou Silan Microelectronics SBD10C60T

Manufacturer Hangzhou Silan Microelectronics
Mfr. Part # SBD10C60T
LCSC Part # C2897632
Package TO-220-3L
Customer #
Datasheet Hangzhou Silan Microelectronics SBD10C60T
EasyEDA
ECCN -
Description 60V Dual Common Cathode 10A 710mV@10A TO-220-3L Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet Hangzhou Silan Microelectronics SBD10C60T
RoHS
0 products found. Show Similar
In Stock: 130
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 130
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
5+ $0.176 $ 0.88
50+ $0.1416 $ 7.08
150+ $0.1268 $ 19.02
500+ $0.0993 $ 49.65
2000+ $0.0911 $ 182.20
5000+ $0.0862 $ 431.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.