Images are for reference only

RUILON(Shenzhen Ruilongyuan Elec) SS810B

Manufacturer RUILON(Shenzhen Ruilongyuan Elec)
Mfr. Part # SS810B
LCSC Part # C7529598
Package SMB
Customer #
Datasheet RUILON(Shenzhen Ruilongyuan Elec) SS810B
EasyEDA
ECCN -
Description 100V Single 850mV@8A 8A SMB Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet RUILON(Shenzhen Ruilongyuan Elec) SS810B
RoHS
0 products found. Show Similar
In Stock: 5385
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5385
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.1283 $ 0.64
50+ $0.1033 $ 5.17
150+ $0.0925 $ 13.88
500+ $0.0791 $ 39.55
3000+ $0.0731 $ 219.30
6000+ $0.0696 $ 417.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.