Images are for reference only

Phoenix Contact 1726066

Manufacturer Phoenix Contact
Mfr. Part # 1726066
LCSC Part # C6977759
Package Plugin,P=5.08mm
Customer #
EasyEDA
ECCN EAR99
Description 10A 300V Green Straight 5.08mm 2 3 Plugin,P=5.08mm Screw terminal ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Screw terminal
RoHS
0 products found. Show Similar
In Stock: 250
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 250
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 250
Qty. Unit Price Ext. Price
1+ $1.3246 $ 1.32
10+ $1.1218 $ 11.22
30+ $1.0114 $ 30.34
250+ $0.8846 $ 221.15
500+ $0.8294 $ 414.70
1000+ $0.804 $ 804.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.