5% OFF
Images are for reference only

XKB Connection SS-12D10L9

Manufacturer XKB Connection
Mfr. Part # SS-12D10L9
LCSC Part # C319011
Package Plugin
Customer #
Datasheet XKB Connection SS-12D10L9
EasyEDA
ECCN -
Description 3A Straight SPDT 125V 125V 3A 1万次 Black Plugin Slide Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Slide Switches
Datasheet XKB Connection SS-12D10L9
RoHS
0 products found. Show Similar
In Stock: 3225
WHS-HK: 0
WHS-ZH: 2135
WHS-JS: 1090
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.2756 $0.2901 $ 1.38
50+ $ 0.2257 $0.2375 $ 11.29
150+ $ 0.2042 $0.2149 $ 30.63
500+ $ 0.1596 $0.1679 $ 79.80
2500+ $ 0.1477 $0.1554 $ 369.25
5000+ $ 0.1406 $0.1479 $ 703.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.