Images are for reference only

Man Yue Tech ULR827M0EF08CB

Manufacturer Man Yue Tech
Mfr. Part # ULR827M0EF08CB
LCSC Part # C3001257
Package Plugin,D8xL8mm
Customer #
Datasheet Man Yue Tech ULR827M0EF08CB
EasyEDA
ECCN
Description 2.5V 820uF -20%~+20% Plugin,D8xL8mm Solid Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet Man Yue Tech ULR827M0EF08CB
RoHS
0 products found. Show Similar
In Stock: 960
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 960
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.0985 $ 0.49
50+ $0.081 $ 4.05
150+ $0.0723 $ 10.85
1000+ $0.0631 $ 63.10
2000+ $0.0579 $ 115.80
5000+ $0.0553 $ 276.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.