Images are for reference only

Nantong Jianghai Capacitor PCR1CEL221MF08LL25WP

Manufacturer Nantong Jianghai Capacitor
Mfr. Part # PCR1CEL221MF08LL25WP
LCSC Part # C2918301
Package Plugin,D6.3xL8mm
Customer #
Datasheet Nantong Jianghai Capacitor PCR1CEL221MF08LL25WP
EasyEDA
ECCN -
Description 16V 220uF Polymer ±20% Plugin,D6.3xL8mm Solid Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet Nantong Jianghai Capacitor PCR1CEL221MF08LL25WP
RoHS
0 products found. Show Similar
In Stock: 735
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 735
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 800
Qty. Unit Price Ext. Price
5+ $0.1136 $ 0.57
50+ $0.0927 $ 4.64
150+ $0.0823 $ 12.35
800+ $0.0636 $ 50.88
2400+ $0.0573 $ 137.52
4800+ $0.0542 $ 260.16
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.