Images are for reference only

SUPSiC GAQW210E

Manufacturer SUPSiC
Mfr. Part # GAQW210E
LCSC Part # C7435146
Package DIP-8
Customer #
Datasheet SUPSiC GAQW210E
EasyEDA
ECCN -
Description 1.2V 350V 17Ω 130mA DIP-8 Solid State Relay (MOS Output) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optocouplers/Photocouplers/Solid State Relay (MOS Output)
Datasheet SUPSiC GAQW210E
RoHS
0 products found. Show Similar
In Stock: 1448
WHS-HK: 0
WHS-ZH: 510
WHS-JS: 938
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $0.784 $ 0.78
10+ $0.6407 $ 6.41
50+ $0.5676 $ 28.38
100+ $0.4973 $ 49.73
500+ $0.4549 $ 227.45
1000+ $0.433 $ 433.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.