20% OFF
Images are for reference only

DORABO DB250A-3.5-10P-GY

Manufacturer DORABO
Mfr. Part # DB250A-3.5-10P-GY
LCSC Part # C5339106
Package Plugin,P=3.5mm(交错脚)
Customer #
Datasheet DORABO DB250A-3.5-10P-GY
EasyEDA
ECCN -
Description 3.5mm 8A 10P Gray Plugin,P=3.5mm(交错脚) Spring Clamp System Terminal Block ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Spring Clamp System Terminal Block
Datasheet DORABO DB250A-3.5-10P-GY
RoHS
0 products found. Show Similar
In Stock: 987
WHS-HK: 20
WHS-ZH: 951
WHS-JS: 16
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 504
Qty. Unit Price Ext. Price
1+ $ 0.4022 $0.5027 $ 0.40
10+ $ 0.3318 $0.4147 $ 3.32
30+ $ 0.2960 $0.37 $ 8.88
100+ $ 0.2614 $0.3267 $ 26.14
504+ $ 0.2400 $0.2999 $ 120.96
1008+ $ 0.2292 $0.2864 $ 231.03
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.