30% OFF
Images are for reference only

JOEY XX2333KA23AA315MA2

Manufacturer JOEY
Mfr. Part # XX2333KA23AA315MA2
LCSC Part # C4355294
Package Plugin,P=7.5mm
Customer #
Datasheet JOEY XX2333KA23AA315MA2
EasyEDA
ECCN EAR99
Description 33nF ±10% X2 275V Plugin,P=7.5mm Suppression Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet JOEY XX2333KA23AA315MA2
RoHS
0 products found. Show Similar
In Stock: 870
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 870
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0375 $0.0535 $ 0.38
100+ $ 0.0306 $0.0436 $ 3.06
300+ $ 0.0271 $0.0387 $ 8.13
1000+ $ 0.0218 $0.0311 $ 21.80
5000+ $ 0.0197 $0.0281 $ 98.50
10000+ $ 0.0187 $0.0266 $ 187.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.