10% OFF
Images are for reference only

JOEY XX2334KA24AA415MA1

Manufacturer JOEY
Mfr. Part # XX2334KA24AA415MA1
LCSC Part # C4355296
Package Plugin,P=10mm
Customer #
Datasheet JOEY XX2334KA24AA415MA1
EasyEDA
ECCN EAR99
Description 330nF ±10% X2 275V Plugin,P=10mm Suppression Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet JOEY XX2334KA24AA415MA1
RoHS
0 products found. Show Similar
In Stock: 5125
WHS-HK: 0
WHS-ZH: 4970
WHS-JS: 155
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0814 $0.0904 $ 0.41
50+ $ 0.0722 $0.0802 $ 3.61
150+ $ 0.0677 $0.0752 $ 10.16
500+ $ 0.0580 $0.0644 $ 29.00
2000+ $ 0.0553 $0.0614 $ 110.60
5000+ $ 0.0540 $0.0599 $ 270.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.