30% OFF
Images are for reference only

JOEY XX2683KA24AA415MA1

Manufacturer JOEY
Mfr. Part # XX2683KA24AA415MA1
LCSC Part # C4355308
Package Plugin,P=10mm
Customer #
Datasheet JOEY XX2683KA24AA415MA1
EasyEDA
ECCN EAR99
Description 68nF ±10% X2 275V Plugin,P=10mm Suppression Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet JOEY XX2683KA24AA415MA1
RoHS
0 products found. Show Similar
In Stock: 815
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 815
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $ 0.0551 $0.0787 $ 0.28
50+ $ 0.0489 $0.0698 $ 2.45
150+ $ 0.0458 $0.0654 $ 6.87
1000+ $ 0.0385 $0.055 $ 38.50
2000+ $ 0.0367 $0.0523 $ 73.40
5000+ $ 0.0357 $0.051 $ 178.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.