5% OFF
Images are for reference only

SHM DCF102M30Y5UQ7DK7A0

Manufacturer SHM
Mfr. Part # DCF102M30Y5UQ7DK7A0
LCSC Part # C2875383
Package Plugin,P=7.5mm
Customer #
Datasheet SHM DCF102M30Y5UQ7DK7A0
EasyEDA
ECCN -
Description 1nF ±20% Plugin,P=7.5mm Suppression Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet SHM DCF102M30Y5UQ7DK7A0
RoHS
0 products found. Show Similar
In Stock: 1660
WHS-HK: 0
WHS-ZH: 970
WHS-JS: 690
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0518 $0.0545 $ 0.52
100+ $ 0.0429 $0.0451 $ 4.29
300+ $ 0.0384 $0.0404 $ 11.52
1000+ $ 0.0304 $0.032 $ 30.40
5000+ $ 0.0278 $0.0292 $ 139.00
10000+ $ 0.0265 $0.0278 $ 265.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.