19% OFF
Images are for reference only

Diodes Incorporated 1SS361LPH4-7B

Manufacturer Diodes Incorporated
Mfr. Part # 1SS361LPH4-7B
LCSC Part # C5124984
Package X2-DFN1006-2
Customer #
Datasheet Diodes Incorporated 1SS361LPH4-7B
EasyEDA
ECCN EAR99
Description 80V 1.2V@100mA 4ns 100mA X2-DFN1006-2 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet Diodes Incorporated 1SS361LPH4-7B
RoHS
0 products found. Show Similar
In Stock: 9640
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9640
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
10+ $ 0.0405 $0.0499 $ 0.41
100+ $ 0.0358 $0.0442 $ 3.58
300+ $ 0.0335 $0.0413 $ 10.05
1000+ $ 0.0318 $0.0392 $ 31.80
5000+ $ 0.0304 $0.0375 $ 152.00
10000+ $ 0.0297 $0.0366 $ 297.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.