Images are for reference only

FUXINSEMI MMBD6100LT1G

Manufacturer FUXINSEMI
Mfr. Part # MMBD6100LT1G
LCSC Part # C7503109
Package SOT-23
Customer #
Datasheet FUXINSEMI MMBD6100LT1G
EasyEDA
ECCN EAR99
Description 100V Dual Common Cathode 1V@10mA 4ns 200mA SOT-23 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet FUXINSEMI MMBD6100LT1G
RoHS
0 products found. Show Similar
In Stock: 2150
WHS-HK: 0
WHS-ZH: 1800
WHS-JS: 350
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0134 $ 0.67
500+ $0.0107 $ 5.35
3000+ $0.0092 $ 27.60
6000+ $0.0083 $ 49.80
24000+ $0.0075 $ 180.00
51000+ $0.0071 $ 362.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.