Images are for reference only

Shandong Jingdao Microelectronics 1SS181

Manufacturer Shandong Jingdao Microelectronics
Mfr. Part # 1SS181
LCSC Part # C5721258
Package SOT-23
Customer #
Datasheet Shandong Jingdao Microelectronics 1SS181
EasyEDA
ECCN
Description 80V 920mV@100mA 4ns 100mA SOT-23 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet Shandong Jingdao Microelectronics 1SS181
RoHS
0 products found. Show Similar
In Stock: 2500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2500
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0088 $ 0.44
500+ $0.0071 $ 3.55
3000+ $0.0062 $ 18.60
6000+ $0.0056 $ 33.60
24000+ $0.0051 $ 122.40
51000+ $0.0049 $ 249.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.