Images are for reference only

Vishay Intertech 1N4150TR

Manufacturer Vishay Intertech
Mfr. Part # 1N4150TR
LCSC Part # C5342941
Package DO-204AH
Customer #
Datasheet Vishay Intertech 1N4150TR
EasyEDA
ECCN EAR99
Description 50V 1V@200mA 4ns 300mA DO-204AH Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet Vishay Intertech 1N4150TR
RoHS
0 products found. Show Similar
In Stock: 12530
WHS-HK: 0
WHS-ZH: 9280
WHS-JS: 3250
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
10+ $0.038 $ 0.38
100+ $0.0304 $ 3.04
300+ $0.0266 $ 7.98
1000+ $0.0238 $ 23.80
5000+ $0.0216 $ 108.00
10000+ $0.0204 $ 204.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.